1 µH Shielded Drum Core, Wirewound Inductor 13 A 7.81mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM6530T-1R0M120

DigiKey Part Number
445-3880-2-ND - Tape & Reel (TR)
445-3880-1-ND - Cut Tape (CT)
445-3880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM6530T-1R0M120
Description
FIXED IND 1UH 13A 7.81 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 13 A 7.81mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM6530T-1R0M120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14.1A
Shielding
Shielded
DC Resistance (DCR)
7.81mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.256" W (7.10mm x 6.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,079
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.70000RM3.70
10RM3.04600RM30.46
100RM2.50270RM250.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.09982RM2,099.82
2,000RM1.98017RM3,960.34
3,000RM1.91343RM5,740.29
5,000RM1.83264RM9,163.20
7,000RM1.78134RM12,469.38
10,000RM1.72858RM17,285.80
Manufacturers Standard Package
Unit Price without VAT:RM3.70000
Unit Price with VAT:RM4.07000