
SPM6550T-2R2M-HZ | |
|---|---|
DigiKey Part Number | 445-180118-2-ND - Tape & Reel (TR) 445-180118-1-ND - Cut Tape (CT) 445-180118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6550T-2R2M-HZ |
Description | FIXED IND 2.2UH 14.2A 10.67 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 14.2 A 10.67mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6550T-2R2M-HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.67mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.256" W (7.10mm x 6.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.66000 | RM6.66 |
| 10 | RM5.47700 | RM54.77 |
| 25 | RM5.06840 | RM126.71 |
| 50 | RM4.77760 | RM238.88 |
| 100 | RM4.50460 | RM450.46 |
| 250 | RM4.16788 | RM1,041.97 |
| 500 | RM3.93008 | RM1,965.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.60021 | RM3,600.21 |
| 2,000 | RM3.39534 | RM6,790.68 |
| 3,000 | RM3.28109 | RM9,843.27 |
| 5,000 | RM3.14280 | RM15,714.00 |
| 7,000 | RM3.13723 | RM21,960.61 |
| Unit Price without VAT: | RM6.66000 |
|---|---|
| Unit Price with VAT: | RM7.32600 |

