
SPM6550T-4R7M | |
|---|---|
DigiKey Part Number | 445-174746-2-ND - Tape & Reel (TR) 445-174746-1-ND - Cut Tape (CT) 445-174746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6550T-4R7M |
Description | FIXED IND 4.7UH 7A 23.7 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 7 A 23.7mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SPM6550T-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.280" L x 0.256" W (7.10mm x 6.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.70000 | RM3.70 |
| 10 | RM3.04600 | RM30.46 |
| 100 | RM2.50270 | RM250.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.09982 | RM2,099.82 |
| 2,000 | RM1.98017 | RM3,960.34 |
| 3,000 | RM1.91343 | RM5,740.29 |
| 5,000 | RM1.83264 | RM9,163.20 |
| 7,000 | RM1.78134 | RM12,469.38 |
| 10,000 | RM1.72858 | RM17,285.80 |
| Unit Price without VAT: | RM3.70000 |
|---|---|
| Unit Price with VAT: | RM4.07000 |

