
TFM322512ALMA3R3MTAA | |
|---|---|
DigiKey Part Number | 445-TFM322512ALMA3R3MTAATR-ND - Tape & Reel (TR) 445-TFM322512ALMA3R3MTAACT-ND - Cut Tape (CT) 445-TFM322512ALMA3R3MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM322512ALMA3R3MTAA |
Description | FIXED IND 3.3UH 2.3A 113 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Thin Film Inductor 2.3 A 113mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM322512ALMA3R3MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 113mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP3212A-3R3M | Bourns Inc. | 14,951 | 118-SRP3212A-3R3MCT-ND | RM1.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM2.54900 | RM25.49 |
| 100 | RM2.09570 | RM209.57 |
| 1,000 | RM1.72375 | RM1,723.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.59423 | RM3,188.46 |
| 4,000 | RM1.50344 | RM6,013.76 |
| 6,000 | RM1.45282 | RM8,716.92 |
| 10,000 | RM1.39153 | RM13,915.30 |
| 14,000 | RM1.35487 | RM18,968.18 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |


