680 nH Shielded Thin Film Inductor 4.4 A 30mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM322512ALMAR68MTAA

DigiKey Part Number
445-TFM322512ALMAR68MTAATR-ND - Tape & Reel (TR)
445-TFM322512ALMAR68MTAACT-ND - Cut Tape (CT)
445-TFM322512ALMAR68MTAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM322512ALMAR68MTAA
Description
FIXED IND 680NH 4.4A 30 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 nH Shielded Thin Film Inductor 4.4 A 30mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFM322512ALMAR68MTAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
30mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Thin Film
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,612
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.11000RM3.11
10RM2.54900RM25.49
100RM2.09570RM209.57
1,000RM1.72375RM1,723.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.59423RM3,188.46
4,000RM1.50344RM6,013.76
6,000RM1.45282RM8,716.92
10,000RM1.39153RM13,915.30
14,000RM1.35487RM18,968.18
Manufacturers Standard Package
Unit Price without VAT:RM3.11000
Unit Price with VAT:RM3.42100