TFSD10055950-5102A2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 14,469
Unit Price: RM1.34000
Datasheet
RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 6GHz 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFSD10055950-5102A2

DigiKey Part Number
445-15669-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFSD10055950-5102A2
Description
RF DIPLEXER 2.45GHZ/5.45GHZ 0402
Customer Reference
Detailed Description
RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 6GHz 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFSD10055950-5102A2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Diplexer
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 4.9GHz ~ 6GHz
Low Band Attenuation (min / max dB)
20.00dB / 27.00dB
High Band Attenuation (min / max dB)
15.00dB / 31.00dB
Return Loss (Low Band / High Band)
21.0dB / 23.0dB
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes