TPX205950MT-7010A1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 3,945
Unit Price: RM1.06000
Datasheet
RF Triplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPX205950MT-7010A1

DigiKey Part Number
445-174756-2-ND - Tape & Reel (TR)
445-174756-1-ND - Cut Tape (CT)
445-174756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPX205950MT-7010A1
Description
RF TRIPLEXER 2.45/5.425GHZ 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Triplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Triplexer
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB)
13.00dB / 23.00dB
High Band Attenuation (min / max dB)
5.00dB / 32.00dB
Return Loss (Low Band / High Band)
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM1.35100RM13.51
25RM1.27360RM31.84
100RM1.16390RM116.39
250RM1.09848RM274.62
500RM1.05198RM525.99
1,000RM1.00813RM1,008.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.98603RM1,972.06
4,000RM0.94617RM3,784.68
6,000RM0.92392RM5,543.52
10,000RM0.89695RM8,969.50
14,000RM0.87981RM12,317.34
20,000RM0.86217RM17,243.40
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800