
UHV-12A | |
|---|---|
DigiKey Part Number | 445-3901-ND |
Manufacturer | |
Manufacturer Product Number | UHV-12A |
Description | CAP CER 1700PF 50KV Z5T DISK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1700 pF ±10% 50000V (50kV) Ceramic Capacitor Z5T Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 2.362" Dia x 1.378" L (60.00mm x 35.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM345.50000 | RM345.50 |
| 10 | RM297.05600 | RM2,970.56 |
| 50 | RM277.64860 | RM13,882.43 |
| 100 | RM271.63270 | RM27,163.27 |
| Unit Price without VAT: | RM345.50000 |
|---|---|
| Unit Price with VAT: | RM380.05000 |

