
VGT15SEFD-200S1A4 | |
|---|---|
DigiKey Part Number | 445-VGT15SEFD-200S1A4TR-ND - Tape & Reel (TR) 445-VGT15SEFD-200S1A4CT-ND - Cut Tape (CT) 445-VGT15SEFD-200S1A4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGT15SEFD-200S1A4 |
Description | XFMR FLYBACK AC/DC CONV 10UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 2600Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2600Vrms | |
Inductance @ Frequency | 10µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.614" L x 0.606" W (15.60mm x 15.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Footprint | 0.764" L x 0.614" W (19.40mm x 15.60mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.68000 | RM44.68 |
| 10 | RM40.30600 | RM403.06 |
| 25 | RM38.65920 | RM966.48 |
| 50 | RM37.45360 | RM1,872.68 |
| 100 | RM36.27910 | RM3,627.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM33.81110 | RM6,762.22 |
| 400 | RM32.74298 | RM13,097.19 |
| 600 | RM32.13202 | RM19,279.21 |
| 1,000 | RM31.37686 | RM31,376.86 |
| Unit Price without VAT: | RM44.68000 |
|---|---|
| Unit Price with VAT: | RM49.14800 |





