
VLCF5028T-220MR71-2 | |
|---|---|
DigiKey Part Number | 445-6559-2-ND - Tape & Reel (TR) 445-6559-1-ND - Cut Tape (CT) 445-6559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF5028T-220MR71-2 |
Description | FIXED IND 22UH 710MA 140 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 710 mA 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF5028T-220MR71-2 Models |
Category | Current - Saturation (Isat) 710mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 140mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.86000 | RM3.86 |
| 10 | RM3.16400 | RM31.64 |
| 100 | RM2.60280 | RM260.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.22688 | RM1,113.44 |
| 1,000 | RM2.09982 | RM2,099.82 |
| 1,500 | RM2.02894 | RM3,043.41 |
| 2,500 | RM1.94314 | RM4,857.85 |
| 3,500 | RM1.88867 | RM6,610.35 |
| 5,000 | RM1.83264 | RM9,163.20 |
| Unit Price without VAT: | RM3.86000 |
|---|---|
| Unit Price with VAT: | RM4.24600 |

