VLF12060T-1R8N120 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 1,006
Unit Price: RM9.10000
Datasheet
1.8 µH Shielded Drum Core, Wirewound Inductor 12 A 4.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF12060T-1R8N120

DigiKey Part Number
445-3588-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF12060T-1R8N120
Description
FIXED IND 1.8UH 12A 4.4 MOHM SMD
Customer Reference
Detailed Description
1.8 µH Shielded Drum Core, Wirewound Inductor 12 A 4.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF12060T-1R8N120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
14.6A
Shielding
Shielded
DC Resistance (DCR)
4.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.461" W (12.00mm x 11.70mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes