
VLS3012ET-2R2M-CA | |
|---|---|
DigiKey Part Number | 445-16708-2-ND - Tape & Reel (TR) 445-16708-1-ND - Cut Tape (CT) 445-16708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012ET-2R2M-CA |
Description | FIXED IND 2.2UH 1.7A 96 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.7 A 96mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012ET-2R2M-CA Models |
Category | Current - Saturation (Isat) 1.35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 96mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-2R2N-H | TDK | 4,163 | 445-181443-1-ND | RM1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM1.31600 | RM13.16 |
| 100 | RM1.08230 | RM108.23 |
| 1,000 | RM0.89005 | RM890.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.82309 | RM1,646.18 |
| 4,000 | RM0.77614 | RM3,104.56 |
| 6,000 | RM0.74996 | RM4,499.76 |
| 10,000 | RM0.71826 | RM7,182.60 |
| 14,000 | RM0.69813 | RM9,773.82 |
| 20,000 | RM0.67743 | RM13,548.60 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

