
VLS3015ET-3R3M | |
|---|---|
DigiKey Part Number | 445-6677-2-ND - Tape & Reel (TR) 445-6677-1-ND - Cut Tape (CT) 445-6677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3015ET-3R3M |
Description | FIXED IND 3.3UH 1.15A 112 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.15 A 112mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 112mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.84300 | RM8.43 |
| 100 | RM0.69300 | RM69.30 |
| 1,000 | RM0.56976 | RM569.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.54798 | RM1,095.96 |
| 4,000 | RM0.51669 | RM2,066.76 |
| 6,000 | RM0.49924 | RM2,995.44 |
| 10,000 | RM0.47812 | RM4,781.20 |
| 14,000 | RM0.46470 | RM6,505.80 |
| 20,000 | RM0.45091 | RM9,018.20 |
| 50,000 | RM0.41736 | RM20,868.00 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

