
VLS5045EX-6R8M | |
|---|---|
DigiKey Part Number | 445-174855-2-ND - Tape & Reel (TR) 445-174855-1-ND - Cut Tape (CT) 445-174855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-6R8M |
Description | FIXED IND 6.8UH 2.9A 59.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.9 A 59.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-6R8M Models |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 59.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM1.07200 | RM10.72 |
| 100 | RM0.88100 | RM88.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.68640 | RM1,029.60 |
| 3,000 | RM0.64722 | RM1,941.66 |
| 4,500 | RM0.62537 | RM2,814.16 |
| 7,500 | RM0.59891 | RM4,491.83 |
| 10,500 | RM0.58210 | RM6,112.05 |
| 15,000 | RM0.56482 | RM8,472.30 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |


