WRM483245-15F5-5V-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 66
Unit Price: RM41.41000
Datasheet
1 Coil, 1 Layer 13µH Wireless Charging Coil Receiver 270mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WRM483245-15F5-5V-G

DigiKey Part Number
445-16097-ND
Manufacturer
Manufacturer Product Number
WRM483245-15F5-5V-G
Description
RX 1 COIL 1 LYR 13UH
Customer Reference
Detailed Description
1 Coil, 1 Layer 13µH Wireless Charging Coil Receiver 270mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Receiver
Manufacturer
TDK
Type
1 Coil, 1 Layer
Series
Inductance
13µH
Packaging
Tray
DC Resistance (DCR)
270mOhm
Part Status
Obsolete
Size / Dimension
2.99" L x 1.26" W x 0.04" H (76.0mm x 32.0mm x 1.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
760308101208Würth Elektronik66732-6205-NDRM41.41000Similar
Obsolete
This product is no longer manufactured. View Substitutes