Direct

WT-1005660-12K2-A6-G | |
|---|---|
DigiKey Part Number | 445-9308-ND |
Manufacturer | |
Manufacturer Product Number | WT-1005660-12K2-A6-G |
Description | TX 3 COIL 1 LYR 12.5UH/11.5UH |
Customer Reference | |
Detailed Description | 3 Coil, 1 Layer 12.5µH, 11.5µH, 12.5µH Wireless Charging Coil Transmitter 80mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | WT-1005660-12K2-A6-G Models |
Category | Inductance 12.5µH, 11.5µH, 12.5µH |
Manufacturer TDK | Tolerance ±10% |
Series | DC Resistance (DCR) 80mOhm Max |
Packaging Tray | Q @ Freq 70 @ 100kHz |
Part Status Not For New Designs | Operating Temperature -30°C ~ 70°C |
Function Transmitter | Size / Dimension 3.94" L x 2.20" W x 0.11" H (100.0mm x 56.0mm x 2.8mm) |
Type 3 Coil, 1 Layer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WT1005690-12F2-A6-G1 | TDK | 148 | 445-WT1005690-12F2-A6-G1-ND | RM48.93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | RM66.34417 | RM2,388.39 |
| Unit Price without VAT: | RM66.34417 |
|---|---|
| Unit Price with VAT: | RM72.97859 |


