1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT505090-10K2-A11-G

DigiKey Part Number
445-16095-ND
Manufacturer
Manufacturer Product Number
WT505090-10K2-A11-G
Description
TX 1 COIL 1 LYR 6.3UH
Customer Reference
Detailed Description
1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
WT505090-10K2-A11-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Not For New Designs
Function
Transmitter
Type
1 Coil, 1 Layer
Inductance
6.3µH
Tolerance
-
DC Resistance (DCR)
60mOhm
Q @ Freq
-
Current Rating (Amps)
-
Current - Saturation (Isat)
-
Frequency - Self Resonant
-
Operating Temperature
-
Size / Dimension
1.97" Dia x 0.15" H (50.0mm x 3.8mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM22.22000RM22.22
13RM17.87846RM232.42
26RM16.85577RM438.25
52RM15.89269RM826.42
104RM14.98606RM1,558.55
260RM13.86819RM3,605.73
507RM13.10753RM6,645.52
1,001RM12.37679RM12,389.17
2,509RM12.36175RM31,015.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM22.22000
Unit Price with VAT:RM24.44200