
YFF18AC0G106MT0YHE | |
|---|---|
DigiKey Part Number | 445-YFF18AC0G106MT0YHETR-ND - Tape & Reel (TR) 445-YFF18AC0G106MT0YHECT-ND - Cut Tape (CT) 445-YFF18AC0G106MT0YHEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18AC0G106MT0YHE |
Description | CAP FEEDTHRU 10UF 20% 4V 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF Feed Through Capacitor 4V 4 A 10mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18AC0G106MT0YHE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4V | |
Current | 4 A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 90MHz ~ 1.8GHz | |
Temperature Coefficient | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.35900 | RM13.59 |
| 50 | RM1.02280 | RM51.14 |
| 100 | RM0.91920 | RM91.92 |
| 500 | RM0.74418 | RM372.09 |
| 1,000 | RM0.69021 | RM690.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.60572 | RM1,817.16 |
| 6,000 | RM0.57403 | RM3,444.18 |
| 9,000 | RM0.55816 | RM5,023.44 |
| 15,000 | RM0.54057 | RM8,108.55 |
| 21,000 | RM0.53028 | RM11,135.88 |
| 30,000 | RM0.52039 | RM15,611.70 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

