
YFF18AC1H103MT0Y0N | |
|---|---|
DigiKey Part Number | 445-175320-2-ND - Tape & Reel (TR) 445-175320-1-ND - Cut Tape (CT) 445-175320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18AC1H103MT0Y0N |
Description | CAP FEEDTHRU 10000PF 50V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 50V 1 A 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18AC1H103MT0Y0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 10000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 20MHz ~ 3GHz | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.45700 | RM4.57 |
| 50 | RM0.32620 | RM16.31 |
| 100 | RM0.28570 | RM28.57 |
| 500 | RM0.21780 | RM108.90 |
| 1,000 | RM0.19692 | RM196.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.16090 | RM643.60 |
| 8,000 | RM0.14963 | RM1,197.04 |
| 12,000 | RM0.14398 | RM1,727.76 |
| 20,000 | RM0.13773 | RM2,754.60 |
| 28,000 | RM0.13408 | RM3,754.24 |
| 40,000 | RM0.13056 | RM5,222.40 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |









