0.22 µF Feed Through Capacitor 6.3V 4 A 30mOhm 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF18PC0J224MT0H0N

DigiKey Part Number
445-16131-2-ND - Tape & Reel (TR)
445-16131-1-ND - Cut Tape (CT)
445-16131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF18PC0J224MT0H0N
Description
CAP FEEDTHRU 0.22UF 6.3V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF Feed Through Capacitor 6.3V 4 A 30mOhm 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF18PC0J224MT0H0N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
0.22 µF
Tolerance
±20%
Voltage - Rated
6.3V
Current
4 A
DC Resistance (DCR) (Max)
30mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
40dB @ 3MHz ~ 1GHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,476
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.79200RM7.92
50RM0.57920RM28.96
100RM0.51500RM51.50
500RM0.40582RM202.91
1,000RM0.37217RM372.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.32819RM1,312.76
8,000RM0.30910RM2,472.80
12,000RM0.29954RM3,594.48
20,000RM0.28895RM5,779.00
28,000RM0.28275RM7,917.00
40,000RM0.27679RM11,071.60
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400