0.47 µF Feed Through Capacitor 6.3V 4 A 30mOhm 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF18PC0J474MT0H0N

DigiKey Part Number
445-16132-2-ND - Tape & Reel (TR)
445-16132-1-ND - Cut Tape (CT)
445-16132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF18PC0J474MT0H0N
Description
CAP FEEDTHRU 0.47UF 6.3V 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF Feed Through Capacitor 6.3V 4 A 30mOhm 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF18PC0J474MT0H0N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
0.47 µF
Tolerance
±20%
Voltage - Rated
6.3V
Current
4 A
DC Resistance (DCR) (Max)
30mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
40dB @ 2MHz ~ 1GHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,451
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.85500RM8.55
50RM0.62720RM31.36
100RM0.55750RM55.75
500RM0.44026RM220.13
1,000RM0.40405RM404.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.32819RM1,312.76
8,000RM0.30910RM2,472.80
12,000RM0.29954RM3,594.48
20,000RM0.28895RM5,779.00
28,000RM0.28275RM7,917.00
40,000RM0.27679RM11,071.60
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200