100 pF Feed Through Capacitor 50V 1 A 300mOhm 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF18SC1H101MT0H0N

DigiKey Part Number
445-16134-2-ND - Tape & Reel (TR)
445-16134-1-ND - Cut Tape (CT)
445-16134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF18SC1H101MT0H0N
Description
CAP FEEDTHRU 100PF 20% 50V 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF Feed Through Capacitor 50V 1 A 300mOhm 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF18SC1H101MT0H0N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
100 pF
Tolerance
±20%
Voltage - Rated
50V
Current
1 A
DC Resistance (DCR) (Max)
300mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
30dB @ 1.5GHz ~ 6GHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,274
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM0.92200RM9.22
50RM0.67920RM33.96
100RM0.60480RM60.48
500RM0.47950RM239.75
1,000RM0.44081RM440.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.37191RM1,487.64
8,000RM0.35100RM2,808.00
12,000RM0.34052RM4,086.24
20,000RM0.32892RM6,578.40
28,000RM0.32213RM9,019.64
40,000RM0.31561RM12,624.40
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400