100 pF Feed Through Capacitor 50V 1 A 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF21AC1H101MT0Y0N

DigiKey Part Number
445-175325-2-ND - Tape & Reel (TR)
445-175325-1-ND - Cut Tape (CT)
445-175325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF21AC1H101MT0Y0N
Description
CAP FEEDTHRU 100PF 20% 50V 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF Feed Through Capacitor 50V 1 A 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF21AC1H101MT0Y0N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
100 pF
Tolerance
±20%
Voltage - Rated
50V
Current
1 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
30dB @ 1GHz ~ 5GHz
Temperature Coefficient
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.039" (1.00mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235,332
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM0.94600RM9.46
50RM0.69900RM34.95
100RM0.62290RM62.29
500RM0.49478RM247.39
1,000RM0.45515RM455.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.38447RM1,537.88
8,000RM0.36305RM2,904.40
12,000RM0.35232RM4,227.84
20,000RM0.34043RM6,808.60
28,000RM0.33348RM9,337.44
40,000RM0.32679RM13,071.60
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800