
Z63000Z2910Z001Z78 | |
|---|---|
DigiKey Part Number | 495-Z63000Z2910Z001Z78-ND |
Manufacturer | |
Manufacturer Product Number | Z63000Z2910Z001Z78 |
Description | LINEAR ACTUATOR 15.6UM STRK 160V |
Customer Reference | |
Detailed Description | Linear Actuator Piezoelectric 0.0006" (15.60µm) 160VDC |
Datasheet | Datasheet |
EDA/CAD Models | Z63000Z2910Z001Z78 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Linear Actuator | |
Motor Type | Piezoelectric | |
Stroke Length | 0.0006" (15.60µm) | |
Load Force (Dynamic) | - | |
Load Force (Static) | - | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 160VDC | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Solder Tab | |
Operating Temperature | -40°C ~ 160°C | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM688.52000 | RM688.52 |
| Unit Price without VAT: | RM688.52000 |
|---|---|
| Unit Price with VAT: | RM757.37200 |





