
ZCAT2235-1030A | |
|---|---|
DigiKey Part Number | 445-2050-ND |
Manufacturer | |
Manufacturer Product Number | ZCAT2235-1030A |
Description | FERRITE CORE 100 OHM HINGED 10MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 100Ohm @ 100MHz ~ 500MHz ID 0.394" Dia (10.00mm) OD 0.787" W x 0.846" H (20.00mm x 21.50mm) Length 1.378" (35.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 100Ohm @ 100MHz ~ 500MHz | |
Material | 30 | |
Inner Dimension | 0.394" Dia (10.00mm) | |
Outer Dimension | 0.787" W x 0.846" H (20.00mm x 21.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.378" (35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.94000 | RM13.94 |
| 10 | RM9.56300 | RM95.63 |
| 25 | RM8.12760 | RM203.19 |
| 50 | RM7.13300 | RM356.65 |
| 100 | RM6.20860 | RM620.86 |
| 400 | RM5.23375 | RM2,093.50 |
| Unit Price without VAT: | RM13.94000 |
|---|---|
| Unit Price with VAT: | RM15.33400 |







