Similar

094-6136-0000 | |
|---|---|
DigiKey Part Number | A144690-ND |
Manufacturer | |
Manufacturer Product Number | 094-6136-0000 |
Description | CONN MICRO-D RCPT 9POS SLDR CUP |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 094-6136-0000 Models |
Category | Mounting Type |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Shell Material, Finish Metal, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Features Reverse Layout |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/02-AC | ITT Cannon, LLC | 101 | 1200-1237-ND | RM214.38000 | Similar |



