Wire to Wire Solder Sleeve Clear 0.173" (4.39mm), 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1194412-6

DigiKey Part Number
A104756-ND
Manufacturer
Manufacturer Product Number
1-1194412-6
Description
SLDR SLV WIRE-WIRE 0.173/0.197"
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Clear 0.173" (4.39mm), 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Wire to Wire
Diameter
0.173" (4.39mm), 0.197" (5.00mm)
Length
0.681" (17.30mm)
Color
Clear
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
800RM8.60565RM6,884.52
Unit Price without VAT:RM8.60565
Unit Price with VAT:RM9.46622