Image for 101A021-4/42-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101A021-4/42-0

DigiKey Part Number
101A021-4/42-0-ND
Manufacturer
Manufacturer Product Number
101A021-4/42-0
Description
FLEX POLY MOLDED PART
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Cap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Cap
Shell Size - Insert
-
Features
-
Color
-
Material
Polyolefin (PO), Flexible
Large Diameter Supplied
0.291" (7.39mm)
Large Diameter Recovered
0.130" (3.30mm)
Small Diameter Supplied
-
Small Diameter Recovered
-
Large Recovered Length
1.000" (25.40mm)
Small Recovered Length
-
Total Length Supplied
-
Total Length Recovered
1.000" (25.40mm)
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
900RM12.14431RM10,929.88
Unit Price without VAT:RM12.14431
Unit Price with VAT:RM13.35874