
101A031-25/225-0 | |
|---|---|
DigiKey Part Number | 101A031-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 101A031-25/225-0 |
Description | TFIT POLY MOLDED P |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | - | |
Color | - | |
Material | Elastomer | |
Large Diameter Supplied | 0.402" (10.21mm) | |
Large Diameter Recovered | 0.181" (4.60mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | 1.201" (30.51mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.201" (30.51mm) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM13.05388 | RM11,748.49 |
| Unit Price without VAT: | RM13.05388 |
|---|---|
| Unit Price with VAT: | RM14.35927 |

