
101A031-3-CS-2068-0 | |
|---|---|
DigiKey Part Number | 101A031-3-CS-2068-0-ND |
Manufacturer | |
Manufacturer Product Number | 101A031-3-CS-2068-0 |
Description | STD POLY MOLDED PARTS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Shell Size - Insert | - | |
Features | - | |
Color | - | |
Material | - | |
Large Diameter Supplied | - | |
Large Diameter Recovered | - | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | RM11.52296 | RM12,675.26 |
| Unit Price without VAT: | RM11.52296 |
|---|---|
| Unit Price with VAT: | RM12.67526 |

