SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050541-1

DigiKey Part Number
A104893-ND
Manufacturer
Manufacturer Product Number
1050541-1
Description
CONN SMA PLUG STR 50 OHM
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1050541-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
-
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-402 (.141" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-65°C ~ 105°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.