Image for 1410972-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1410972-4

DigiKey Part Number
1410972-4-ND
Manufacturer
Manufacturer Product Number
1410972-4
Description
MULTIGIG RT2 7RW H-LFT, SE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
-
Connector Style
-
Number of Positions
-
Number of Positions Loaded
-
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
-
Termination
-
Contact Layout, Typical
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
270RM216.15833RM58,362.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM216.15833
Unit Price with VAT:RM237.77416