Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1757510-2 | |
|---|---|
DigiKey Part Number | 1757510-2-ND |
Manufacturer | |
Manufacturer Product Number | 1757510-2 |
Description | CONN D-SUB HOUSING PLUG 15POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Obsolete | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Shell Finish Thickness 20µin (0.51µm) |
Connector Type Plug for Male Contacts | Dielectric Material Polyester |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 205164-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 205164-5-ND | RM42.89793 | Parametric Equivalent |
| 110974-0033 | WEC | 0 | 2266-110974-0033-1003-ND | RM0.00000 | Parametric Equivalent |
| 1727040001 | Molex | 240 | WM12454-ND | RM10.76000 | Parametric Equivalent |
| 1731090688 | Molex | 0 | 900-1731090688-ND | RM8.38450 | Parametric Equivalent |
| 1731140134 | Molex | 0 | 900-1731140134-ND | RM153.20920 | Parametric Equivalent |








