Image for 2-530743-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-530743-1

DigiKey Part Number
2-530743-1-ND
Manufacturer
Manufacturer Product Number
2-530743-1
Description
CONN HEADER R/A 110P 1.27MM
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 110 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
2-530743-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.140" (3.56mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.310" (7.87mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Contact Finish - Post
Tin-Lead
Contact Material
-
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Mating Guide, Mounting Flange
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
120.0µin (3.05µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
60RM921.27050RM55,276.23
Unit Price without VAT:RM921.27050
Unit Price with VAT:RM1,013.39755