
202C302-13-0 | |
|---|---|
DigiKey Part Number | 202C302-13-0-ND |
Manufacturer | |
Manufacturer Product Number | 202C302-13-0 |
Description | HEATSHRINK BOOT SZ2 BLACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 2 | |
Features | - | |
Color | Black | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Large Diameter Supplied | 1.430" (36.32mm) | |
Large Diameter Recovered | - | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 0.760" (19.30mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | RM105.52896 | RM13,191.12 |
| Unit Price without VAT: | RM105.52896 |
|---|---|
| Unit Price with VAT: | RM116.08186 |

