Heat Shrink Boot Black 32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202D232-25-0

DigiKey Part Number
202D232-25-0-ND
Manufacturer
Manufacturer Product Number
202D232-25-0
Description
HEATSHRINK BOOT SZ32 BLACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 32
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
1.161" (29.49mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
0.740" (18.80mm)
Series
Small Diameter Supplied
1.161" (29.49mm)
Packaging
Bulk
Small Diameter Recovered
0.331" (8.41mm)
Part Status
Active
Large Recovered Length
0.610" (15.49mm)
Type
Boot
Small Recovered Length
4.441" (112.80mm)
Shell Size - Insert
32
Total Length Recovered
5.461" (138.71mm)
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant
Shelf Life
60 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Elastomer, Semi-Rigid, Irradiated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM116.31000RM116.31
10RM98.86200RM988.62
25RM92.67360RM2,316.84
50RM88.25120RM4,412.56
100RM84.04220RM8,404.22
250RM78.78612RM19,696.53
500RM75.03146RM37,515.73
Manufacturers Standard Package
Unit Price without VAT:RM116.31000
Unit Price with VAT:RM127.94100