
202D253-4-0 | |
|---|---|
DigiKey Part Number | A101243-ND |
Manufacturer | |
Manufacturer Product Number | 202D253-4-0 |
Description | HEATSHRINK BOOT SZ53 BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 53 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.470" (37.34mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.161" (29.49mm) |
Series | Small Diameter Supplied 1.470" (37.34mm) |
Packaging Bulk | Small Diameter Recovered 0.409" (10.39mm) |
Part Status Active | Large Recovered Length 0.710" (18.03mm) |
Type Boot | Small Recovered Length 5.598" (142.19mm) |
Shell Size - Insert 53 | Total Length Recovered 7.000" (177.80mm) |
Features Flame Retardant, Fluid Resistant, Heat Resistant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM131.16000 | RM131.16 |
| 10 | RM111.47800 | RM1,114.78 |
| 25 | RM104.49840 | RM2,612.46 |
| 50 | RM99.51340 | RM4,975.67 |
| 100 | RM94.76720 | RM9,476.72 |
| 250 | RM88.84132 | RM22,210.33 |
| Unit Price without VAT: | RM131.16000 |
|---|---|
| Unit Price with VAT: | RM144.27600 |

