
202K111-100-G14-0 | |
|---|---|
DigiKey Part Number | 202K111-100-G14-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K111-100-G14-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 11 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible, Halogen Free | |
Large Diameter Supplied | 0.710" (18.03mm) | |
Large Diameter Recovered | 0.272" (6.91mm) | |
Small Diameter Supplied | 0.310" (7.87mm) | |
Small Diameter Recovered | 0.118" (3.00mm) | |
Large Recovered Length | 0.941" (23.90mm) | |
Small Recovered Length | 0.425" (10.80mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.540" (39.12mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM64.30120 | RM16,075.30 |
| Unit Price without VAT: | RM64.30120 |
|---|---|
| Unit Price with VAT: | RM70.73132 |



