
202K185-25-0 | |
|---|---|
DigiKey Part Number | 202K185-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K185-25-0 |
Description | HEATSHRINK BOOT SZ85 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 85 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 85 | |
Features | Fluid Resistant, Lip | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 2.600" (66.04mm) | |
Large Diameter Recovered | 1.752" (44.50mm) | |
Small Diameter Supplied | 2.600" (66.04mm) | |
Small Diameter Recovered | 0.661" (16.79mm) | |
Large Recovered Length | 3.540" (89.92mm) | |
Small Recovered Length | 2.780" (70.61mm) | |
Total Length Supplied | - | |
Total Length Recovered | 6.690" (169.93mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM187.07000 | RM187.07 |
| 10 | RM158.99100 | RM1,589.91 |
| 25 | RM149.03920 | RM3,725.98 |
| 50 | RM141.93060 | RM7,096.53 |
| 100 | RM135.16290 | RM13,516.29 |
| 250 | RM126.71292 | RM31,678.23 |
| Unit Price without VAT: | RM187.07000 |
|---|---|
| Unit Price with VAT: | RM205.77700 |



