
204509-7 | |
|---|---|
DigiKey Part Number | 2266-204509-7-ND |
Manufacturer | |
Manufacturer Product Number | 204509-7 |
Description | CONN D-SUB HD HOUSING PLUG 78POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 78 | |
Number of Rows | 4 | |
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 400µin (10.16µm) | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyphenylene Sulfide (PPS) | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM117.21500 | RM234.43 |
| 16 | RM112.68375 | RM1,802.94 |
| 46 | RM108.35000 | RM4,984.10 |
| 150 | RM104.17360 | RM15,626.04 |
| 350 | RM100.15480 | RM35,054.18 |
| Unit Price without VAT: | RM117.21500 |
|---|---|
| Unit Price with VAT: | RM128.93650 |

