
2102318-1 | |
|---|---|
DigiKey Part Number | A101548-ND |
Manufacturer | |
Manufacturer Product Number | 2102318-1 |
Description | CONN HEADER 90POS EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2102318-1 Models |
Category | Number of Columns 10 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Shielded |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Male Pins | Color Black |
Number of Positions 90 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Number of Rows 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM414.61000 | RM414.61 |
| 10 | RM352.44500 | RM3,524.45 |
| 25 | RM330.39720 | RM8,259.93 |
| 50 | RM314.64520 | RM15,732.26 |
| 100 | RM299.65160 | RM29,965.16 |
| Unit Price without VAT: | RM414.61000 |
|---|---|
| Unit Price with VAT: | RM456.07100 |


