
222A111-3-0 | |
|---|---|
DigiKey Part Number | A125919-ND |
Manufacturer | |
Manufacturer Product Number | 222A111-3-0 |
Description | HEATSHRINK BOOT 90DEG SZ11 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 11 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.701" (17.81mm) | |
Large Diameter Recovered | 0.311" (7.90mm) | |
Small Diameter Supplied | 0.701" (17.81mm) | |
Small Diameter Recovered | 0.150" (3.81mm) | |
Large Recovered Length | 0.791" (20.10mm) | |
Small Recovered Length | 0.449" (11.40mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.07000 | RM69.07 |
| 10 | RM58.69800 | RM586.98 |
| 25 | RM55.02280 | RM1,375.57 |
| 50 | RM52.39560 | RM2,619.78 |
| 100 | RM49.89620 | RM4,989.62 |
| 250 | RM46.77472 | RM11,693.68 |
| 500 | RM44.54470 | RM22,272.35 |
| Unit Price without VAT: | RM69.07000 |
|---|---|
| Unit Price with VAT: | RM75.97700 |


