
222A121-25-0 | |
|---|---|
DigiKey Part Number | 222A121-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 222A121-25-0 |
Description | HEATSHRINK BOOT 90DEG SZ21 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 21 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.980" (24.89mm) | |
Large Diameter Recovered | 0.402" (10.21mm) | |
Small Diameter Supplied | 0.980" (24.89mm) | |
Small Diameter Recovered | 0.209" (5.31mm) | |
Large Recovered Length | 0.890" (22.61mm) | |
Small Recovered Length | 0.579" (14.71mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM108.78000 | RM108.78 |
| 10 | RM92.44400 | RM924.44 |
| 25 | RM86.65480 | RM2,166.37 |
| 50 | RM82.52020 | RM4,126.01 |
| 100 | RM78.58490 | RM7,858.49 |
| 250 | RM73.66980 | RM18,417.45 |
| 500 | RM70.15840 | RM35,079.20 |
| Unit Price without VAT: | RM108.78000 |
|---|---|
| Unit Price with VAT: | RM119.65800 |



