
225935-4 | |
|---|---|
DigiKey Part Number | 225935-4-ND |
Manufacturer | |
Manufacturer Product Number | 225935-4 |
Description | CONTACT PIN COAX RG-174/188/316 |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Pin RG-174, 188, 316 Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | RG-174, 188, 316 | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM281.71000 | RM56,342.00 |
| Unit Price without VAT: | RM281.71000 |
|---|---|
| Unit Price with VAT: | RM309.88100 |


