
342A012-25-0 | |
|---|---|
DigiKey Part Number | A145221-ND |
Manufacturer | |
Manufacturer Product Number | 342A012-25-0 |
Description | HEATSHRNK BOOT BRKOUT 45DEG SZ12 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Side Breakout, 45° Black 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Side Breakout, 45° | |
Shell Size - Insert | 12 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.520" (13.21mm) | |
Large Diameter Recovered | 0.272" (6.91mm) | |
Small Diameter Supplied | 0.260" (6.60mm) | |
Small Diameter Recovered | 0.142" (3.61mm) | |
Large Recovered Length | 0.902" (22.91mm) | |
Small Recovered Length | 0.921" (23.39mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.941" (49.30mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM153.82000 | RM153.82 |
| 10 | RM130.72500 | RM1,307.25 |
| 25 | RM122.54360 | RM3,063.59 |
| 50 | RM116.69720 | RM5,834.86 |
| 100 | RM111.13280 | RM11,113.28 |
| 250 | RM104.18400 | RM26,046.00 |
| Unit Price without VAT: | RM153.82000 |
|---|---|
| Unit Price with VAT: | RM169.20200 |

