
342A024-25-0 | |
|---|---|
DigiKey Part Number | 342A024-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 342A024-25-0 |
Description | HEATSHRNK BOOT BRKOUT 45DEG SZ24 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Side Breakout, 45° Black 24 |
Datasheet | Datasheet |
EDA/CAD Models | 342A024-25-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Side Breakout, 45° | |
Shell Size - Insert | 24 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.060" (26.92mm) | |
Large Diameter Recovered | 0.500" (12.70mm) | |
Small Diameter Supplied | 0.260" (6.60mm) | |
Small Diameter Recovered | 0.142" (3.61mm) | |
Large Recovered Length | 1.618" (41.10mm) | |
Small Recovered Length | 1.409" (35.79mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.642" (92.51mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM238.09000 | RM238.09 |
| 10 | RM202.38200 | RM2,023.82 |
| 25 | RM189.71560 | RM4,742.89 |
| 50 | RM180.66880 | RM9,033.44 |
| 100 | RM172.05510 | RM17,205.51 |
| Unit Price without VAT: | RM238.09000 |
|---|---|
| Unit Price with VAT: | RM261.89900 |


