Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4-1617533-6 | |
|---|---|
DigiKey Part Number | 4-1617533-6-ND |
Manufacturer | |
Manufacturer Product Number | 4-1617533-6 |
Description | RELAY GENERAL PURPOSE DPDT 2A 6V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 6VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Load - Max Switching | 230VA, 56W | |
Coil Current | 150 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.2 VDC | |
Must Release Voltage | 0.35 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 40 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | RM316.59375 | RM17,729.25 |
| Unit Price without VAT: | RM316.59375 |
|---|---|
| Unit Price with VAT: | RM348.25313 |


