
413249-1 | |
|---|---|
DigiKey Part Number | 2266-413249-1-ND |
Manufacturer | |
Manufacturer Product Number | 413249-1 |
Description | CONN SOCKET GOLD CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM255.71000 | RM255.71 |
| 5 | RM250.93800 | RM1,254.69 |
| 10 | RM246.21100 | RM2,462.11 |
| 20 | RM241.48250 | RM4,829.65 |
| Unit Price without VAT: | RM255.71000 |
|---|---|
| Unit Price with VAT: | RM281.28100 |










