
462A046-25-07-0 | |
|---|---|
DigiKey Part Number | 462A046-25-07-0-ND |
Manufacturer | |
Manufacturer Product Number | 462A046-25-07-0 |
Description | HEATSHRINK BOOT BRKOUT 3:1 SZ46 |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black 46 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boot, Transition - Breakout, 3:1 | |
Shell Size - Insert | 46 | |
Features | - | |
Color | Black | |
Material | Elastomer, Fluid Resistant | |
Large Diameter Supplied | 2.190" (55.63mm) | |
Large Diameter Recovered | 1.000" (25.40mm) | |
Small Diameter Supplied | 1.500" (38.10mm) | |
Small Diameter Recovered | 0.490" (12.45mm) | |
Large Recovered Length | 3.500" (88.90mm) | |
Small Recovered Length | 4.060" (103.12mm) | |
Total Length Supplied | - | |
Total Length Recovered | 7.560" (192.02mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

