
5-221265-1 | |
|---|---|
DigiKey Part Number | 5-221265-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-221265-1 |
Description | PLUG,CATERGORY A,SERIES BNC |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-55, 55A, 55B, 58, 58A, 58B, 58C, 141, 141A, 142, 142A, 142B, 223, 400 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | - | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Fluoropolymer (FP) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.20dB | |
Base Product Number |

